NTN 4T-33110 Single Row Tapered Roller 50 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 455-376
- Mfr. Part No.:
- 4T-33110
- Brand:
- NTN
Subtotal (1 unit)*
$134.29
(exc. GST)
$147.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.29 |
*price indicative
- RS Stock No.:
- 455-376
- Mfr. Part No.:
- 4T-33110
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Series | 4T-33110 | |
| Static Load Rating | 121kN | |
| Bearing Material | Case Hardening Steel | |
| Outside Diameter | 85mm | |
| Cone Width | 26mm | |
| Bearing Dynamic Load Rating | 96kN | |
| Standards/Approvals | ISO 355 | |
| Cup Width | 20mm | |
| Maximum Speed - Oil | 5600rpm | |
| Maximum Speed - Grease | 4200rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Series 4T-33110 | ||
Static Load Rating 121kN | ||
Bearing Material Case Hardening Steel | ||
Outside Diameter 85mm | ||
Cone Width 26mm | ||
Bearing Dynamic Load Rating 96kN | ||
Standards/Approvals ISO 355 | ||
Cup Width 20mm | ||
Maximum Speed - Oil 5600rpm | ||
Maximum Speed - Grease 4200rpm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and robustness, ensuring optimal performance in various industrial applications. With a pressed steel cage design, it safely houses its rolling elements, delivering exceptional load-carrying capabilities. Its meticulously crafted dimensions make it ideal for applications that require a reliable and durable solution. The bearing's versatility is complemented by its ability to perform effectively under varying temperature conditions, making it a staple in your mechanical inventory. The commitment to quality is evident, as this product meets stringent performance criteria, ensuring long-lasting efficiency and minimal downtime.
Designed for superior load distribution and enhanced durability
Features excellent dynamic and static load ratings for guaranteed reliability
Suitable for both oil and grease lubrication, ensuring flexible maintenance options
Manufactured with high-quality materials for extended service life
Offers a compact design that optimises space in machinery setups
Minimises operational noise and vibration for smoother functioning
Provides exceptional performance across a broad temperature range
Optimised for easy installation and straightforward maintenance
Related links
- SNR 33110A Single Row Tapered Roller 50 mm ID Roller Bearing, 85 mm OD
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33210 Single Row Tapered Roller 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-365 Single Row Tapered Roller 50 mm ID Roller Bearing, 67 mm OD
- NTN 4T-32310C Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-354A Single Row Tapered Roller Roller Bearing, 85 mm OD
