SKF 32940 Taper 200 mm ID Roller Bearing, 280 mm OD

Subtotal (1 unit)*

$2,973.15

(exc. GST)

$3,270.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,973.15

*price indicative

RS Stock No.:
208-0081
Mfr. Part No.:
32940
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

200mm

Bore Type

Parallel

Roller Material

Steel

Outside Diameter

280mm

Static Load Rating

950kN

Cone Width

54.18mm

Limiting Speed

2000rpm

Standards/Approvals

No

Bearing Dynamic Load Rating

588kN

End Type

Open

Bearing Type

Taper

COO (Country of Origin):
DE

SKF Taper Roller Bearing, 200 mm ID, 280 mm OD - 32940


This SKF bearing features tapered rollers and rings (or raceways) and provides an effective solution when you need to accommodate simultaneous thrust and radial loads. Its optimised design and surface finish promote lubricant film formation. This means friction is reduced during rotation, which increases durability and extends the unit's working life. It also helps the bearing run quietly. Thanks to this reliably long service life, you don't need to replace the bearing as frequently as some alternatives. Separable, interchangeable components make maintenance and inspection easy.

• Parallel bore type

• Compact structure

• Low maintenance, noise and vibration

• Inside diameter of 200 mm

• Outside diameter of 280 mm

• Race width of 54.18 mm

Application Information


• Electric motors

• Fans

• Gearboxes

• Pumps

What is static load bearing?


The static load rating for bearings is the maximum load they can hold before suffering damage. Exceeding this limit creates undue contact stress on the most heavily-loaded rolling element (the raceway) and will cause permanent deformation. Choosing the correct bearing for the required load is vital.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy