SKF 32036 X Taper 180 mm ID Roller Bearing, 280 mm OD
- RS Stock No.:
- 208-0038
- Mfr. Part No.:
- 32036 X
- Brand:
- SKF
Subtotal (1 unit)*
$2,741.06
(exc. GST)
$3,015.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,741.06 |
*price indicative
- RS Stock No.:
- 208-0038
- Mfr. Part No.:
- 32036 X
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 180mm | |
| Bore Type | Parallel | |
| Cone Width | 64mm | |
| Static Load Rating | 1160kN | |
| Outside Diameter | 280mm | |
| Standards/Approvals | No | |
| Limiting Speed | 2200rpm | |
| Bearing Dynamic Load Rating | 793kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 180mm | ||
Bore Type Parallel | ||
Cone Width 64mm | ||
Static Load Rating 1160kN | ||
Outside Diameter 280mm | ||
Standards/Approvals No | ||
Limiting Speed 2200rpm | ||
Bearing Dynamic Load Rating 793kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Taper Roller Bearing, 180 mm ID, 280 mm OD - 32036 X
When you need to handle radial and axial loads simultaneously, this SKF tapered roller bearing is an effective solution. Install it in your equipment and structures to support smooth rotary motion while maintaining a rigid axis. It has a tapered shape that can support an even load transfer while rolling. This reduces the wear and heat caused by friction to ensure reliable performance over a long lifespan.
• Separable components that can be removed and replaced for simple maintenance and inspection
• Capable of supporting rotational speeds of up to 2200 rpm (rotations per minute), making it ideal for high-speed applications
Application Information
• Processing and packaging applications
• Agricultural machinery
• Mining equipment
What's the largest load this bearing can support?
The product has a dynamic load rating of 793 kN for applications involving a regularly shifting force that's applied while a mechanism is in motion. It has a static load rating of 1160 kN for applications involving a constant force that rarely changes its size, direction or position. This makes the bearing suitable for handling heavy loads.
Related links
- NTN 23036EAKW33C3 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMKW33C4 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 32936 Taper 180 mm ID Roller Bearing, 250 mm OD
- SKF 24036 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 280 mm OD
- SKF 23036 CC/W33 Cylindrical 180 mm ID Roller Bearing, 280 mm OD
- SKF 23036 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 280 mm OD
- SKF NU 1036 ML 180 mm ID Roller Bearing, 280 mm OD
