SKF 23940 CC/W33 Tapered 200 mm ID Roller Bearing, 280 mm OD
- RS Stock No.:
- 209-4106
- Mfr. Part No.:
- 23940 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$5,575.00
(exc. GST)
$6,132.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,575.00 |
*price indicative
- RS Stock No.:
- 209-4106
- Mfr. Part No.:
- 23940 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 60mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 1040kN | |
| Outside Diameter | 280mm | |
| Limiting Speed | 2400rpm | |
| Series | 23940 CC/W33 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 651kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 60mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 1040kN | ||
Outside Diameter 280mm | ||
Limiting Speed 2400rpm | ||
Series 23940 CC/W33 | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 651kN | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 200 mm ID, 280 OD - 23940 CC/W33
This SKF spherical roller bearing is designed to support both radial and axial loads. It has two rows of symmetrical rollers and a common sphered outer ring raceway to support radial stress. Two inner-ring raceways are inclined at an angle towards the bearing axis, helping it resist axial shock and misalignment. The bearing is made from stainless steel, so it's strong, durable and resistant to oxidation, ensuring the unit will perform reliably over a long lifespan.
• Twin tapered bore design to manage misalignment and resist axial shock loads
• Spherical roller bearing type can support heavy radial loads
• Steel body material able to tolerate demanding industrial environments
Application Information
• Heavy-duty gearboxes
• Agricultural machinery
• Assembly lines
What safety standards does this product meet?
The bearing was manufactured in conformity with international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 electrostatic control standards, so it won't interfere with sensitive electronic equipment. It also has a RoHS (restriction of hazardous substances) certification, indicating that it contains only minimal amounts of any potentially harmful materials.
What happens if I align the bearing improperly?
The bearing is designed to accommodate some initial misalignment and will align itself over time. This reduces your installation time and maintenance requirements.
Related links
- SKF 23940 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 24026 CC/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 23140 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- SKF 24036 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- FAG 32940-A Taper Roller 200 mm ID Tapered Roller Bearing, 280 mm OD
- SKF 22326 CCK/W33 Tapered 1:12 130 mm ID Roller Bearing, 280 mm OD
- SKF 24134 CC/W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
- SKF 23134 CC/W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
