SKF 29334 E Tapered 170 mm ID Roller Bearing, 280 mm OD

Subtotal (1 unit)*

$7,440.35

(exc. GST)

$8,184.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,440.35

*price indicative

RS Stock No.:
209-4132
Mfr. Part No.:
29334 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

170mm

Race Width

42.2mm

Bore Type

Tapered

Number of Rows

1

Static Load Rating

3550kN

Outside Diameter

280mm

Dynamic Load Rating

1200kN

Limiting Speed

2200rpm

Series

29334 E

Standards/Approvals

No

COO (Country of Origin):
SE

SKF Spherical Roller Bearing, 170 mm ID, 280 mm OD - 29334 E


This SKF spherical roller bearing is ideal for use in machinery that needs to support simultaneous radial and axial loads. It has two inner-ring raceways and a shared outer-ring raceway with symmetrical rollers. This innovative design allows the bearing to support forces from both directions. It also ensures a low friction coefficient, enabling smooth motion with minimal noise, wear or heat damage, for reliable performance over a long lifespan. This unit is suitable for heavy-duty applications thanks to its dynamic load rating of up to 1200 kN and static load rating of up to 3550 kN.

• Limiting speed of 1300 r/min to support high-velocity motion

• Made of bearing steel for impact strength and durability, ensuring a long lifespan

• Tapered bore design channels radial force towards the bearing's axis to support loads from both directions

Application Information


• Mineral processing

• Mining applications

• Industrial fans

Does this bearing need much maintenance?


The bearing's self-aligning construction means that you don't need to be completely accurate when you're initially mounting it. Its parts are also separable and interchangeable, so you can inspect and maintain it easily.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy