FAG 32940-A Taper Roller 200 mm ID Tapered Roller Bearing, 280 mm OD
- RS Stock No.:
- 312-642
- Mfr. Part No.:
- 32940-A
- Brand:
- FAG
Subtotal (1 unit)*
$2,797.08
(exc. GST)
$3,076.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,797.08 |
*price indicative
- RS Stock No.:
- 312-642
- Mfr. Part No.:
- 32940-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 200mm | |
| Cage Material | Sheet Steel Cage | |
| Cone Width | 51mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 930000N | |
| Bearing Dynamic Load Rating | 495000N | |
| Outside Diameter | 280mm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Limiting Speed | 2320rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 200mm | ||
Cage Material Sheet Steel Cage | ||
Cone Width 51mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 930000N | ||
Bearing Dynamic Load Rating 495000N | ||
Outside Diameter 280mm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Limiting Speed 2320rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IT
The FAG Tapered Roller Bearing is engineered for precision and durability, making it an ideal choice for various industrial applications. Designed with a separating structure, this bearing provides ease of assembly and disassembly without compromising performance. This product features a robust steel cage and is adaptable for both radial and axial loads under varying conditions. Its heat-treated components ensure extended service life, while maintaining high efficiency in operation.
Supports significant load ratings catering to varied applications
Designed to operate efficiently in challenging environments
Lightweight construction for easier handling and installation
Related links
- NSK 32036XJ Tapered 180 mm ID Tapered Roller Bearing, 280 mm OD
- SKF 32940 Taper 200 mm ID Roller Bearing, 280 mm OD
- SKF 32040 X Taper Roller 200 mm ID Tapered Roller Bearing, 310 mm OD
- NTN 23134EAKW33 Tapered 170 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 22326 CCKJA/W33VA405 Tapered 1:12 130 mm ID Roller Bearing, 280 mm OD
- SKF 23940 CC/W33 Tapered 200 mm ID Roller Bearing, 280 mm OD
- SKF 29334 E Tapered 170 mm ID Roller Bearing, 280 mm OD
- SKF 23036 CCK/C4W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
