NTN 23134EAKW33C3 Taper 170 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 454-098
- Mfr. Part No.:
- 23134EAKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$3,394.59
(exc. GST)
$3,734.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,394.59 |
*price indicative
- RS Stock No.:
- 454-098
- Mfr. Part No.:
- 23134EAKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 88mm | |
| Bore Type | Taper | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Dynamic Load Rating | 1270kN | |
| Maximum Speed - Grease | 1700rpm | |
| Maximum Speed - Oil | 2300rpm | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 1700kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 280mm | |
| Limiting Speed | 2300rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 231 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 88mm | ||
Bore Type Taper | ||
Cage Material Steel | ||
Roller Material Steel | ||
Dynamic Load Rating 1270kN | ||
Maximum Speed - Grease 1700rpm | ||
Maximum Speed - Oil 2300rpm | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 1700kN | ||
Internal Clearance C3 | ||
Outside Diameter 280mm | ||
Limiting Speed 2300rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 231 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for exceptional performance in demanding applications. Designed with precision and reliability in mind, it offers superior functionality for various industrial uses. The robust construction ensures lasting durability, while its optimal load capacities and operating temperatures make it suitable for challenging environments. With a dynamic load rating that significantly enhances machinery efficiency, this bearing stands out as a reliable solution in the market. Featuring a meticulously designed internal and external dimensioning process, this product not only meets but often exceeds industrial standards, making it a preferred choice for professionals seeking the best in bearing technology.
Designed for high-load applications with a strong dynamic load capacity
Optimised for a wide operating temperature range, ensuring reliability in diverse conditions
Structured to support ease of installation and maintenance
Crafted with a precision-engineered internal geometry for improved performance
Offers three lubrication holes to ensure optimal lubrication management
Includes a specific reference for associated sleeve compatibility, enhancing versatility
Manufactured using high-quality steel material for enhanced wear resistance
Related links
- NTN 23134EAKW33 Tapered 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23134EAW33C3 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23134EAW33 170 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23134CKE4 Round 170 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33C3 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EMKW33C4 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 23036EAKW33 Taper 180 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 29428E Round 140 mm ID Spherical Roller Bearing, 280 mm OD
