SKF 30228 Taper 140 mm ID Roller Bearing, 250 mm OD

Subtotal (1 unit)*

$1,551.32

(exc. GST)

$1,706.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,551.32

*price indicative

RS Stock No.:
207-9993
Mfr. Part No.:
30228
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

140mm

Bore Type

Parallel

Roller Material

Steel

Static Load Rating

570kN

Cone Width

45.75mm

Limiting Speed

2600rpm

Standards/Approvals

No

Bearing Dynamic Load Rating

451kN

End Type

Open

Outside Diameter

250mm

Bearing Type

Taper

COO (Country of Origin):
DE

SKF Taper Roller Bearing, 140 mm ID, 250 mm OD - 30228


This taper roller bearing from SKF uses tapered rollers and raceways to accommodate simultaneous axial and radial loads. It reduces rotational friction and noise by keeping moving parts separate. The unit's optimised design and surface finish combine to promote lubricant film formation, which contributes to a long service life and makes this a low-maintenance choice. As the inner and outer rings are separable and interchangeable, the bearing is easy to mount, dismount and inspect. You can adjust this component against a second tapered roller bearing and apply a preload to achieve a rigid bearing application.

• Parallel bore type

• Compact structure

• High precision

• Inside diameter of 140 mm

• Outside diameter of 250 mm

• Race width of 45.75 mm

Application Information


• Electric motors

• Fans

• Gearboxes

• Pump applications

When should I use a tapered roller bearing?


There are various types of roller bearings, including cylinder, needle, spherical and tapered types. A tapered roller bearing should be used when you need to accommodate combined axial and radial loads. This type of bearing also produces low friction, so it keeps operating temperatures low and allows for a smooth motion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy