NTN 23228EAKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 455-091
- Mfr. Part No.:
- 23228EAKW33
- Brand:
- NTN
Subtotal (1 unit)*
$2,661.35
(exc. GST)
$2,927.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,661.35 |
*price indicative
- RS Stock No.:
- 455-091
- Mfr. Part No.:
- 23228EAKW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 88mm | |
| Bore Type | Taper | |
| Cage Material | Steel | |
| Roller Material | 100Crmo7 | |
| Internal Clearance | CN | |
| Static Load Rating | 1370kN | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 1140kN | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Grease | 1700rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Maximum Speed - Oil | 2400rpm | |
| Series | 23228EAKW33 | |
| Outside Diameter | 250mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 88mm | ||
Bore Type Taper | ||
Cage Material Steel | ||
Roller Material 100Crmo7 | ||
Internal Clearance CN | ||
Static Load Rating 1370kN | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 1140kN | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Grease 1700rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Maximum Speed - Oil 2400rpm | ||
Series 23228EAKW33 | ||
Outside Diameter 250mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for reliable performance and durability in various industrial applications. Optimised for heavy radial loads, it ensures efficient operation even under demanding conditions. The robust construction, featuring high-quality materials, reduces wear and extends the service life, making it an ideal choice for businesses seeking dependable components. Its thoughtful engineering allows it to handle dynamic and static loads with ease, ensuring stability and safety in machinery operations. With a dynamic load capacity of 1140 kN and a static load capacity of 1370 kN, this bearing is built to perform under pressure. The versatility in temperature tolerance ensures it functions effectively in extreme environments, making it essential for industries such as manufacturing, automotive, and beyond.
Designed for high radial loads, enhancing operational stability
Fabricated with 100CrMo7 rolling element material for superior strength
Three lubrication holes promote efficient maintenance regimes
Maximises efficiency with a dynamic load rating of 1140 kN
Enables smooth operation at speeds up to 2400 tr/min
Provides a wide operating temperature range from -40 °C to 200 °C
Features a min fillet radius of 3 mm for optimised installation
Includes an associated sleeve reference for seamless compatibility
Related links
- NTN 23228EMKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EMKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 30228 Taper 140 mm ID Roller Bearing, 250 mm OD
- SKF 22228 CC/C3W33 Taper 140 mm ID Roller Bearing, 250 mm OD
- NTN 22228EAKW33C4 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAW33 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
