NTN 30228U Taper Roller 140 mm ID Roller Bearing, 250 mm OD

Subtotal (1 unit)*

$1,607.78

(exc. GST)

$1,768.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,607.78

*price indicative

RS Stock No.:
455-203
Mfr. Part No.:
30228U
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

140mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Bearing Material

Through Hardened Steel

Bearing Dynamic Load Rating

465kN

End Type

Open

Cone Width

42mm

Outside Diameter

250mm

Static Load Rating

570kN

Cup Width

36mm

Number of Rows

1

Maximum Speed - Grease

1400rpm

Maximum Speed - Oil

1900rpm

Limiting Speed

1900rpm

Series

30228U

Standards/Approvals

ISO 355

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is expertly engineered for high performance and durability. Designed specifically for industrial applications, it ensures smooth operation even under severe conditions. The tapered roller configuration allows it to accommodate both radial and axial loads, making it ideal for a variety of machinery. With exceptional load-bearing capabilities and a robust pressed steel cage, this bearing is built to provide reliability and longevity, catering to the needs of demanding environments. Its superior design reduces friction and optimises efficiency, ensuring your machinery operates at peak performance. Experience reliability and quality with this advanced bearing solution from ntn, promising efficiency in diverse applications.

Accommodates high radial and axial loads thanks to tapered roller design

Robust construction ensures longevity and reduces the need for frequent replacements

Optimised for smooth operation, minimising friction and enhancing performance

Designed for ease of installation and hassle-free maintenance

Adaptable to various industrial applications, providing versatile solutions

Equipped with a pressed steel cage for added durability and structural integrity

Operational temperature range supports a wide range of working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy