SKF 22228 CC/C3W33 Taper 140 mm ID Roller Bearing, 250 mm OD
- RS Stock No.:
- 207-8477
- Mfr. Part No.:
- 22228 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$3,250.71
(exc. GST)
$3,575.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,250.71 |
*price indicative
- RS Stock No.:
- 207-8477
- Mfr. Part No.:
- 22228 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Taper | |
| Cage Material | Steel | |
| Static Load Rating | 900000N | |
| Series | 22228 CC/W33 | |
| End Type | Open | |
| Outside Diameter | 250mm | |
| Dynamic Load Rating | 743000N | |
| Standards/Approvals | No | |
| Limiting Speed | 3200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Taper | ||
Cage Material Steel | ||
Static Load Rating 900000N | ||
Series 22228 CC/W33 | ||
End Type Open | ||
Outside Diameter 250mm | ||
Dynamic Load Rating 743000N | ||
Standards/Approvals No | ||
Limiting Speed 3200rpm | ||
- COO (Country of Origin):
- US
SKF Spherical Roller Bearing, 140 mm ID, 250 mm OD - 22228 CC/C3W33
This spherical roller bearing from SKF is a self-adjusting unit that effectively accommodates shaft misalignment. It delivers even load distribution and has a very high load-carrying capacity for heavy-duty applications. Its innovative self-guiding rollers keep friction and heat at low levels, so your equipment can operate efficiently. This lack of friction also reduces wear on the bearing, ensuring a long lifespan. Thanks to its steel construction, it's highly durable and resistant to corrosion, so it's suitable for use in harsh environments. A bearing like this is used in applications with heavy radial and axial loads in either direction.
• Suitable to use with compact machinery as it's simple to mount in tight spaces
• Substantial fatigue load limit of 86.5 kN
• Supplied as a non-separable bearing for simple and time-saving installation
• Reduced maintenance and service costs due to low consumption of lubrication
Application Information
• Wind power generation
• Medical and pharmaceutical manufacturing
• Off-shore drilling
• Pump manufacturing
Does this bearing need maintenance?
The bearing is wear-resistant and won't need frequent maintenance or replacement. It has three lubrication holes on the outer ring for simple re-greasing when necessary.
Related links
- SKF 22228 CC/W33 Tappered 140 mm ID Roller Bearing, 250 mm OD
- SKF 22228 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- SKF 22228 CCK/W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- SKF 30228 Taper 140 mm ID Roller Bearing, 250 mm OD
- SKF 23228 CC/C3W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- NTN 23228EMKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EMKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
