NTN 23228EAKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD

Subtotal (1 unit)*

$2,661.35

(exc. GST)

$2,927.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,661.35

*price indicative

RS Stock No.:
455-092
Mfr. Part No.:
23228EAKW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

140mm

Race Width

88mm

Bore Type

Taper

Roller Material

100Crmo7

Cage Material

Steel

Internal Clearance

C3

Bearing Material

Through Hardened Steel

Static Load Rating

1370kN

Limiting Speed

2400rpm

Dynamic Load Rating

1140kN

Series

232 Sries

Maximum Speed - Oil

2400rpm

Standards/Approvals

RoHS Certificate of Compliance

Maximum Speed - Grease

1700rpm

Outside Diameter

250mm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered to provide exceptional performance and reliability in demanding applications. This robust product is designed to accommodate radial loads and axial loads in both directions, making it an ideal solution for heavy machinery and industrial equipment. Its unique construction ensures durability while delivering optimal efficiency, making this bearing suitable for various environments, including those with extreme temperature variations. Users can expect a long service life with reduced maintenance requirements, promoting seamless operation across applications. When performance matters, this bearing stands out as a trusted choice for engineers and technologists alike.

Designed to handle both radial and axial loads effectively

Offers a long service life with minimal maintenance needs

Allows for operation in extreme temperature conditions

Engineered with a focused design to enhance efficiency

Comes with a reliable static and dynamic load capacity

Minimises the risk of failure in high-performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy