NTN 32228U Taper Roller 140 mm ID Roller Bearing, 250 mm OD
- RS Stock No.:
- 455-228
- Mfr. Part No.:
- 32228U
- Brand:
- NTN
Subtotal (1 unit)*
$2,405.47
(exc. GST)
$2,646.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,405.47 |
*price indicative
- RS Stock No.:
- 455-228
- Mfr. Part No.:
- 32228U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cup Width | 58mm | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 68mm | |
| End Type | Open | |
| Limiting Speed | 1900rpm | |
| Standards/Approvals | ISO 355 | |
| Series | 32228U | |
| Maximum Speed - Oil | 1900rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Outside Diameter | 250mm | |
| Static Load Rating | 920kN | |
| Bearing Dynamic Load Rating | 675kN | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cup Width 58mm | ||
Bearing Material Through Hardened Steel | ||
Cone Width 68mm | ||
End Type Open | ||
Limiting Speed 1900rpm | ||
Standards/Approvals ISO 355 | ||
Series 32228U | ||
Maximum Speed - Oil 1900rpm | ||
Maximum Speed - Grease 1400rpm | ||
Outside Diameter 250mm | ||
Static Load Rating 920kN | ||
Bearing Dynamic Load Rating 675kN | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance in various mechanical applications, ensuring reliability and durability under demanding conditions. This precision component is designed to accommodate both radial and axial loads, making it an indispensable asset for machinery where efficiency and longevity are paramount. With its pressed steel cage and high-quality construction, this bearing promises to deliver exceptional load-carrying capabilities, even in high-speed environments. The multi-faceted design not only enhances functionality but also promotes ease of installation, making maintenance simpler. Trust this bearing to elevate your operational effectiveness, whether for industrial machinery or automotive applications.
Designed to accommodate both radial and axial loads for versatile applications
Pressed steel cage enables efficient rolling motion for increased durability
Optimised for high load-bearing capabilities, contributing to machinery longevity
Engineered for robust performance in high-temperature scenarios
Minimal fillet radius allows for better fitting and integration into various sectors
High-quality construction materials ensure resilience and resistance to wear
Allows for reliable speed performance with lubrication limits tailored for both oils and greases
Compact design enhances space efficiency in mechanical assemblies
Related links
- NTN 30228U Taper Roller 140 mm ID Roller Bearing, 250 mm OD
- NTN 23228EMKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 32928XU Taper Roller 140 mm ID Roller Bearing, 190 mm OD
- NTN 32920 Taper Roller 100 mm ID Roller Bearing, 140 mm OD
- FAG 32328-A Taper Roller 140 mm ID Roller Bearing, 300 mm OD
- NTN 32018XU Taper Roller 90 mm ID Roller Bearing, 140 mm OD
