SKF NU 1020 ML 100 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 207-8809
- Mfr. Part No.:
- NU 1020 ML
- Brand:
- SKF
Subtotal (1 unit)*
$1,386.51
(exc. GST)
$1,525.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,386.51 |
*price indicative
- RS Stock No.:
- 207-8809
- Mfr. Part No.:
- NU 1020 ML
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 24mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 1 | |
| Static Load Rating | 114kN | |
| Outside Diameter | 150mm | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Series | NU 1020 ML | |
| Limiting Speed | 7500rpm | |
| Dynamic Load Rating | 85.8kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 24mm | ||
Bore Type Cylindrical | ||
Number of Rows 1 | ||
Static Load Rating 114kN | ||
Outside Diameter 150mm | ||
End Type Shielded | ||
Standards/Approvals No | ||
Series NU 1020 ML | ||
Limiting Speed 7500rpm | ||
Dynamic Load Rating 85.8kN | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 30mm bore diameter, 40mm outside diameter and 30mm width.
Cylindrical bore type
Bearing steel bearing material
- RS Stock No. 2337228
- Mfr. Part No. NU 1020 ML/C3
Each
$1,410.78
- RS Stock No. 2337227
- Mfr. Part No. NU 1020 M/C3
Each
$1,410.78
- RS Stock No. 2322813
- Mfr. Part No. 32309 BJ2/QCL7C
Each
$529.35
- RS Stock No. 0462260
- Mfr. Part No. 32020 X/DF
Each
$1,269.25
Related links
- SKF NU 1020 ML/C3 Cylindrical 100 mm ID Roller Bearing, 150 mm OD
- SKF NU 1020 M/C3 Cylindrical 100 mm ID Roller Bearing, 150 mm OD
- SKF NU 314 ECM 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 314 ECJ 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 2314 ECP 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 2217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 2314 ECML 70 mm ID Roller Bearing, 150 mm OD












