SKF NU 1020 M/C3 Cylindrical 100 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 233-7227
- Mfr. Part No.:
- NU 1020 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,410.78
(exc. GST)
$1,551.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,410.78 |
*price indicative
- RS Stock No.:
- 233-7227
- Mfr. Part No.:
- NU 1020 M/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 24mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Cage Material | Machined Metal | |
| Internal Clearance | C3 | |
| Static Load Rating | 114kN | |
| Number of Rows | 1 | |
| Limiting Speed | 5000rpm | |
| Series | NU | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 100kN | |
| Outside Diameter | 150mm | |
| Bearing Material | Steel | |
| Race Type | Flanged | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 24mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Cage Material Machined Metal | ||
Internal Clearance C3 | ||
Static Load Rating 114kN | ||
Number of Rows 1 | ||
Limiting Speed 5000rpm | ||
Series NU | ||
Standards/Approvals No | ||
Dynamic Load Rating 100kN | ||
Outside Diameter 150mm | ||
Bearing Material Steel | ||
Race Type Flanged | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 9mm bore diameter, 16mm outside diameter and 12mm width.
Cylindrical bore type
Bearing steel bearing material
- RS Stock No. 2337228
- Mfr. Part No. NU 1020 ML/C3
Each
$1,410.78
- RS Stock No. 2337231
- Mfr. Part No. NU 1030 ML
Each
$2,482.40
- RS Stock No. 0462957
- Mfr. Part No. NN 3030 K/SPW33
Each
$7,506.68
- RS Stock No. 0464471
- Mfr. Part No. NU 1030 ML/C3
Each
$2,713.33
Related links
- SKF NU 1020 ML/C3 Cylindrical 100 mm ID Roller Bearing, 150 mm OD
- SKF NU 1020 ML 100 mm ID Roller Bearing, 150 mm OD
- FAG 22320-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 23220-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- FAG 23120-E1A-XL-M-C3 Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- SKF NU 1022 M/C3 Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- FAG 22314-E1A-XL-M-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SKF 22320 E/C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD












