SKF NU 2314 ECP 70 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$983.00

(exc. GST)

$1,081.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$983.00

*price indicative

RS Stock No.:
209-2087
Mfr. Part No.:
NU 2314 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

70mm

Race Width

51mm

Bore Type

Cylindrical

Limiting Speed

5600rpm

Static Load Rating

325kN

Number of Rows

1

Dynamic Load Rating

315kN

End Type

Shielded

Standards/Approvals

No

Series

NU 2314 ECP

Outside Diameter

150mm

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 70 mm ID and 150 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy