SKF NU 314 ECJ 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 209-2120
- Mfr. Part No.:
- NU 314 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$788.30
(exc. GST)
$867.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $788.30 |
*price indicative
- RS Stock No.:
- 209-2120
- Mfr. Part No.:
- NU 314 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Taper | |
| Standards/Approvals | No | |
| Series | NU 314 ECJ | |
| Limiting Speed | 5600rpm | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 228kN | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 236kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Taper | ||
Standards/Approvals No | ||
Series NU 314 ECJ | ||
Limiting Speed 5600rpm | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 228kN | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 236kN | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 70 mm ID and 150 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 314 ECJ/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECJ 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 314 ECM 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 314 ECP/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 314 ECM/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 314 ECP 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 314 ECJ/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 214 ECJ 70 mm ID Cylindrical Roller Bearing, 125 mm OD
