SKF 22320 EK/C3 Tapered 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 207-8547
- Mfr. Part No.:
- 22320 EK/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,379.61
(exc. GST)
$2,617.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,379.61 |
*price indicative
- RS Stock No.:
- 207-8547
- Mfr. Part No.:
- 22320 EK/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 950kN | |
| Internal Clearance | C3 | |
| Standards/Approvals | No | |
| Series | SRB | |
| Limiting Speed | 3000rpm | |
| Outside Diameter | 215mm | |
| Dynamic Load Rating | 847kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 950kN | ||
Internal Clearance C3 | ||
Standards/Approvals No | ||
Series SRB | ||
Limiting Speed 3000rpm | ||
Outside Diameter 215mm | ||
Dynamic Load Rating 847kN | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 100 mm ID, 215 mm OD - 22320 EK/C3
This spherical roller bearing from SKF is ideal for handling very heavy radial and axial loads where misalignment or shaft deflections are likely. Its rollers, outer ring raceway and inner ring raceways are made of steel for superior durability and resistance to corrosion, making it a good choice for use in harsh industrial environments. Cylindrical steel rollers help maintain separation between the bearing's moving parts to reduce friction, minimising wear keeping maintenance needs low.
• Tapered bore allows for quick installation and simple manoeuvrability along the shaft
• Dynamic load rating of 847 kN and static load rating of 950 kN for powerful performance in heavy-duty applications
• Annular groove and three lubrication holes make greasing simple for ease of maintenance
• Heat-stabilised up to +200°C for use in high-temperature environments
Application Information
• Wind energy
• Mining machinery
• Construction equipment
Can I use this bearing in high-speed applications?
This bearing has a reference speed of 2400 rpm (rotations per minute) and a limiting speed of 3000 rpm, so it's suitable for applications involving high speeds.
Related links
- SKF 22320 EK Tapered 100 mm ID Roller Bearing, 215 mm OD
- SKF 22320 EJA/VA405 Tapered 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-K-C3 K Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 21320 EK/C3 Tapered 1:12 100 mm ID Roller Bearing, 215 mm OD
- SKF 22320 E/C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- SKF 22224 EK/C3 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 22320 EKJA/VA405 Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22320 E Cylindrical 100 mm ID Roller Bearing, 215 mm OD
