SKF 22320 EK Tapered 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 207-8546
- Mfr. Part No.:
- 22320 EK
- Brand:
- SKF
Subtotal (1 unit)*
$2,379.61
(exc. GST)
$2,617.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,379.61 |
*price indicative
- RS Stock No.:
- 207-8546
- Mfr. Part No.:
- 22320 EK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 3000rpm | |
| Outside Diameter | 215mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 847kN | |
| Static Load Rating | 950kN | |
| Internal Clearance | C3 | |
| Series | 22320 EK | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 3000rpm | ||
Outside Diameter 215mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 847kN | ||
Static Load Rating 950kN | ||
Internal Clearance C3 | ||
Series 22320 EK | ||
- COO (Country of Origin):
- SE
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 100 mm ID and 215 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 22320 EK/C3 Tapered 100 mm ID Roller Bearing, 215 mm OD
- SKF 22320 EJA/VA405 Tapered 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-K K Tapered 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-K-C3 K Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22320 EKJA/VA405 Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22320 E Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- SKF 22320 E/C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- NTN 22320EMKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
