SKF 22320 EKJA/VA405 Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD

Subtotal (1 unit)*

$3,046.81

(exc. GST)

$3,351.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,046.81

*price indicative

RS Stock No.:
460-643
Mfr. Part No.:
22320 EKJA/VA405
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

100mm

Race Width

73mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Static Load Rating

950kN

Internal Clearance

CN

Outside Diameter

215mm

Dynamic Load Rating

847kN

Standards/Approvals

RoHS

Series

22320 EKJA/VA405

Limiting Speed

3000rpm

Number of Rows

2

COO (Country of Origin):
SE

Gavin


The SKF Spherical Roller Bearing is designed to support high radial loads while accommodating axial displacement. The innovative design ensures exceptional durability and performance, making it suitable for various demanding applications. Featuring an outer ring with a roller raceway, it can handle misalignment and provides enhanced rigidity. The bearing’s robust construction allows it to withstand harsh operating conditions, thereby extending service life. Coupled with precise engineering, this bearing ensures efficient operation and reduced downtime in machinery. Its compatibility with various shaft configurations further enhances its adaptability in industrial settings, providing flexibility for engineers and equipment operators alike.

Features an outer ring with a roller raceway for superior rigidity

Optimised for various applications offering flexibility in usage

Engineered for reduced friction and operational efficiency

Facilitates seamless integration with diverse shaft configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy