SKF 22320 EJA/VA405 Tapered 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 207-8545
- Mfr. Part No.:
- 22320 EJA/VA405
- Brand:
- SKF
Subtotal (1 unit)*
$2,739.30
(exc. GST)
$3,013.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,739.30 |
*price indicative
- RS Stock No.:
- 207-8545
- Mfr. Part No.:
- 22320 EJA/VA405
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Internal Clearance | Radial | |
| Number of Rows | 2 | |
| Static Load Rating | 950000N | |
| Outside Diameter | 215mm | |
| Series | SKF Explorer | |
| Dynamic Load Rating | 847000N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 3000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Internal Clearance Radial | ||
Number of Rows 2 | ||
Static Load Rating 950000N | ||
Outside Diameter 215mm | ||
Series SKF Explorer | ||
Dynamic Load Rating 847000N | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 3000rpm | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 100 mm ID, 215 mm OD - 22320 EJA/VA405
Make light work of heavy loads with this robust roller bearing from SKF. It's a sturdy option for handling challenging radial or axial load applications where shaft deflection or misalignment is likely to occur. The bearing's optimised internal design gives it increased load-carrying capacity, so it can handle heavy-duty jobs. Its strong steel cage withstands high temperatures and is resistant to corrosion, making it suitable for use in demanding environments. This bearing is particularly well-suited for applications that experience high levels of vibration.
• High dynamic load rating of 847 kN for use in extremely heavy-duty applications
• Efficient lubrication thanks to its annular groove and three lubrication holes on the outer ring
• SKF-patented self-guiding rollers for reduced friction and minimum heat generation
• High dimensional stability to reduce the risk of the bearing cracking under strain
Application Information
• Wind power generation industry
• Mining and metals industries
• Material handling
Does this bearing need a lot of maintenance?
The roller bearing is a low-maintenance choice thanks to its ability to accommodate misalignment. It also produces low levels of friction, so day-to-day wear is minimised. Thanks to the three holes on the outer ring, it's simple to apply lubricatant.
The roller bearing is a low-maintenance choice thanks to its ability to accommodate misalignment. It also produces low levels of friction, so day-to-day wear is minimised. Thanks to the three holes on the outer ring, it's simple to apply lubricant.
Related links
- SKF 22320 EJA/VA406 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22320 EKJA/VA405 Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22320 EK Tapered 100 mm ID Roller Bearing, 215 mm OD
- SKF 22320 EK/C3 Tapered 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-K K Tapered 100 mm ID Roller Bearing, 215 mm OD
- SKF 22320 E Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22320-E1-XL-K-C3 K Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22320 E/C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD
