SKF 22206 EK/C3 Tapered 30 mm ID Spherical Roller Bearing, 62 mm OD
- RS Stock No.:
- 207-8420
- Mfr. Part No.:
- 22206 EK/C3
- Brand:
- SKF
Subtotal (1 unit)*
$183.88
(exc. GST)
$202.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.88 |
*price indicative
- RS Stock No.:
- 207-8420
- Mfr. Part No.:
- 22206 EK/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Static Load Rating | 58.5kN | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 66.1kN | |
| Standards/Approvals | No | |
| Series | SRB | |
| Limiting Speed | 14000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Static Load Rating 58.5kN | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 66.1kN | ||
Standards/Approvals No | ||
Series SRB | ||
Limiting Speed 14000rpm | ||
SKF Spherical Roller Bearing, 62mm Outside Diameter, 66.1kN Dynamic Load Rating - 22206 EK/C3
This spherical roller bearing is designed to provide support and durability in various mechanical applications. With its tapered bore design and robust specifications, it is essential for ensuring efficient operation in industrial settings. Its high load capacity and consistent performance make it important in automation and mechanical industries.
Features & Benefits
• High static load rating of 58.5kN
• Capable of handling dynamic loads up to 66.1kN
• Optimal performance at reference speed of 10000r/min
• Operates efficiently at limiting speed of 14000r/min
• Constructed with durable sheet metal cage for longevity
• Incorporates two rows of rollers for enhanced stability
Applications
• Used with heavy machinery in the manufacturing sector
• Ideal for requiring high radial loads
• Employed in automotive components for improved performance
• Suitable for conveyor systems needing reliable bearing support
• Utilised in electric motors for enhanced efficiency
How do I know if this bearing will fit my equipment?
Check the inside diameter and outside diameter specifications against your existing components.
Related links
- SKF 22206 EK Tapered 30 mm ID Spherical Roller Bearing, 62 mm OD
- SKF 22309 EK/C3 Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 22308 EK/C3 Tapered 1:12 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 21311 EK/C3 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22322 EK/C3 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 21309 EK/C3 Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 22310 EK/C3 Tapered 1:12 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22311 EK/C3 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
