SKF 22319 EJA/VA405 Taper 95 mm ID Roller Bearing, 200 mm OD

Subtotal (1 unit)*

$2,282.38

(exc. GST)

$2,510.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,282.38

*price indicative

RS Stock No.:
207-8539
Mfr. Part No.:
22319 EJA/VA405
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

95mm

Race Width

67mm

Bore Type

Taper

Roller Material

Steel

Static Load Rating

765kN

Outside Diameter

200mm

Limiting Speed

3400rpm

Series

22319 EJA/VA405

Dynamic Load Rating

699kN

Number of Rows

1

Bearing Material

Steel

Standards/Approvals

No

COO (Country of Origin):
SE
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 95 mm ID and 200 mm OD.

Bearing is of bearing steel

Cylindrical bore type

  • RS Stock No. 0453391
  • Mfr. Part No. 22319EMKW33C3
Each
$1,652.45
  • RS Stock No. 0705192
  • Mfr. Part No. 21319D1C3
Each
$998.00
RS Better World
  • RS Stock No. 0312598
  • Mfr. Part No. 22319-E1-XL
Each
$1,340.10
  • RS Stock No. 0454240
  • Mfr. Part No. 32319U
Each
$1,561.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy