SKF 22315 EKJA/VA405 Tapered 1:12 757 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 460-208
- Mfr. Part No.:
- 22315 EKJA/VA405
- Brand:
- SKF
Subtotal (1 unit)*
$1,429.01
(exc. GST)
$1,571.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,429.01 |
*price indicative
- RS Stock No.:
- 460-208
- Mfr. Part No.:
- 22315 EKJA/VA405
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 757mm | |
| Race Width | 55mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 475kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Limiting Speed | 4300rpm | |
| Series | 22315 EKJA/VA405 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 462kN | |
| Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 757mm | ||
Race Width 55mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Static Load Rating 475kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Limiting Speed 4300rpm | ||
Series 22315 EKJA/VA405 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 462kN | ||
Outside Diameter 160mm | ||
- COO (Country of Origin):
- MY
Omkar
The SKF Spherical roller bearing is engineered to offer robust performance and superior reliability in demanding applications. Designed with enhanced load-carrying capacity, it accommodates misalignment, ensuring uninterrupted operation across varied conditions. The premium materials and innovative design provide exceptional durability, making it ideal for heavy machinery and industrial equipment. With an advanced lubrication system, maintenance is simplified, delivering long-lasting functionality. This bearing excels in reducing friction and wear, contributing to increased efficiency in your operations. Its precision engineering and versatile application ensure that it meets the needs of diverse industries, allowing for seamless integration into existing systems.
Features a self-aligning function to handle shaft misalignment effectively
Utilises a high-quality steel construction for maximum durability
Optimised internal design minimises friction for enhanced performance
Easy to install and replace, reducing downtime during maintenance
Designed for a wide range of temperature variations, enhancing adaptability
Related links
- SKF 22320 EKJA/VA405 Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22318 EKJA/VA405 Tapered 1:12 90 mm ID Spherical Roller Bearing, 190 mm OD
- SKF 22322 EKJA/VA405 Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- SKF 22311 EK/VA405 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22315EKF800 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 21315VK Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 21315VKC3 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23128EMKW33C3 Tapered 1:12 140 mm ID Spherical Roller Bearing, 160 mm OD
