SKF 31305 Taper 25 mm ID Roller Bearing, 62 mm OD

Subtotal (1 unit)*

$84.60

(exc. GST)

$93.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.60

*price indicative

RS Stock No.:
208-0003
Mfr. Part No.:
31305
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

25mm

Bore Type

Parallel

Cage Material

Pressed Steel

Cup Width

13mm

Bearing Material

Steel

Cone Width

18.45mm

Number of Rows

1

End Type

Shielded

Bearing Dynamic Load Rating

37.5kN

Static Load Rating

39kN

Outside Diameter

62mm

Standards/Approvals

No

Limiting Speed

11000rpm

Bearing Type

Taper

Race Type

Tapered

COO (Country of Origin):
DE

SKF Explorer Tapered Roller Bearing, 25mm Inside Diameter, 62mm Outside Diameter - 31305


This tapered roller bearing is designed for high performance in various mechanical applications. This product features a 25mm inside diameter and a 62mm outer diameter, making it suitable for a range of machinery. The design optimises load capacity while maintaining compact dimensions, which are essential for effective operation.

Features & Benefits


• Single-row design enhances load distribution and stability

• Maximum operating speed of 11,000rpm for efficient performance

• Constructed with a durable sheet metal cage

• Designed for high load tapered bearings in industrial settings

Applications


• Used for machinery in automation

• Suitable for various automotive and construction equipment

• Ideal for use in both electric and mechanical systems

• Typically employed in industrial roller bearing assemblies

What are the advantages of using this bearing's tapered design?


The tapered design allows for optimal alignment of rolling elements, leading to reduced friction and improved load distribution. This design is especially beneficial in applications that experience both radial and axial loads.

What type of load ratings does this bearing offer?


This bearing provides a dynamic load rating of 46.6kN and a static load rating of 40kN, making it capable of handling significant loads throughout its operational life.

How does the sheet metal cage contribute to the bearing's function?


The sheet metal cage provides robust support to the rollers while allowing for smooth rotation. This design also helps to minimise friction, enhancing the overall efficiency of the bearing within machinery.

How does the load rating affect the choice of this bearing for specific machinery?


The specified load ratings determine the suitability of this bearing for specific applications, guiding professionals in selecting the right component based on the weight and stresses involved in their machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy