SKF NJ 2305 ECP/C3 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 207-8626
- Mfr. Part No.:
- NJ 2305 ECP/C3
- Brand:
- SKF
Subtotal (1 unit)*
$220.85
(exc. GST)
$242.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.85 |
*price indicative
- RS Stock No.:
- 207-8626
- Mfr. Part No.:
- NJ 2305 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 24mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Dynamic Load Rating | 64kN | |
| Outside Diameter | 62mm | |
| Limiting Speed | 15000rpm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| Series | NJ | |
| Static Load Rating | 55kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 24mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Dynamic Load Rating 64kN | ||
Outside Diameter 62mm | ||
Limiting Speed 15000rpm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
Series NJ | ||
Static Load Rating 55kN | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 55mm bore diameter, 120mm outside diameter and 43mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NJ 2305 ECP/C4 25 mm ID Roller Bearing, 62 mm OD
- SKF NU 2305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 205 ECP/C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2206 ECP/C3 Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NUP 2305 ECP 25 mm ID Roller Bearing, 62 mm OD
