SKF NJ 2305 ECP/C4 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 465-361
- Mfr. Part No.:
- NJ 2305 ECP/C4
- Brand:
- SKF
Subtotal (1 unit)*
$276.95
(exc. GST)
$304.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.95 |
*price indicative
- RS Stock No.:
- 465-361
- Mfr. Part No.:
- NJ 2305 ECP/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 24mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 62mm | |
| Series | NJ 2305 | |
| Internal Clearance | C4 | |
| Limiting Speed | 15000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 55kN | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 64kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 24mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 62mm | ||
Series NJ 2305 | ||
Internal Clearance C4 | ||
Limiting Speed 15000rpm | ||
Number of Rows 1 | ||
Static Load Rating 55kN | ||
Standards/Approvals No | ||
Dynamic Load Rating 64kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2305 ECP/C3 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C4 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C4 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NUP 2305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF NU 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 206 ECP 30 mm ID Roller Bearing, 62 mm OD
