Subtotal (1 unit)*
$88.74
(exc. GST)
$97.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.74 |
*price indicative
- RS Stock No.:
- 208-0057
- Mfr. Part No.:
- 32305
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Cup Width | 20mm | |
| Cone Width | 25.25mm | |
| Static Load Rating | 63kN | |
| Outside Diameter | 62mm | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 74.1kN | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Cup Width 20mm | ||
Cone Width 25.25mm | ||
Static Load Rating 63kN | ||
Outside Diameter 62mm | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 74.1kN | ||
Limiting Speed 12000rpm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 25mm Inside Diameter, 62mm Outside Diameter - 32305
This roller bearing is a single-row tapered unit designed to manage combined radial and axial loads in rotating assemblies. It is intended for applications requiring a cylindrical bore and moderate speed capability, where a shielded end offers protection against light contamination while maintaining rotational performance.
Features and Benefits:
• Shielded end reduces ingress while permitting routine lubrication
• Tapered design handles axial and radial loads simultaneously
• Sheet metal cage minimises mass for improved dynamic response
• Limiting speed 12000r/min supports higher-speed operation
• Static load capacity 63kN permits substantial stationary loading
• Dynamic load rating 74.1kN sustains repeated operational forces
• Tapered design handles axial and radial loads simultaneously
• Sheet metal cage minimises mass for improved dynamic response
• Limiting speed 12000r/min supports higher-speed operation
• Static load capacity 63kN permits substantial stationary loading
• Dynamic load rating 74.1kN sustains repeated operational forces
Applications
• Suitable for gearboxes with inclined load paths
• Ideal for drives requiring a 25mm bore Interface
• Used with rotating spindles needing moderate TOP speeds
• Can be used for machinery with single-row load requirements
• Suitable for assemblies needing Compact outside dimensions
• Ideal for drives requiring a 25mm bore Interface
• Used with rotating spindles needing moderate TOP speeds
• Can be used for machinery with single-row load requirements
• Suitable for assemblies needing Compact outside dimensions
What bore fitting does it require for mounting?
It fits a cylindrical bore and is intended for slip or interference mounting depending on shaft preparation.
How does the bearing cope with axial thrust in service?
The tapered roller geometry converts axial thrust into load across rolling elements, sharing forces between rollers and raceways.
What construction detail assists rotational stability?
A sheet metal cage maintains roller spacing and reduces skew under varying loads.
How does shielding affect maintenance intervals?
The shielded end limits contamination ingress, which can extend lubrication intervals compared with open designs.
Related links
- SKF 31305 Taper 25 mm ID Roller Bearing, 62 mm OD
- SKF 30305 Taper 25 mm ID Roller Bearing, 62 mm OD
- FAG 32305-A Taper Roller 25 mm ID Roller Bearing, 62 mm OD
- RS PRO 31305 Taper 25 mm ID Roller Bearing, 62 mm OD
- FAG 31305-A Taper 25 mm ID Roller Bearing, 62 mm OD
- FAG 30305-A Taper 25 mm ID Roller Bearing, 62 mm OD
- Timken 30305 Taper 25 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO 30305 Taper 25 mm ID Metric Roller Bearing, 62 mm OD
