SKF NUP 305 ECP 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 210-1481
- Mfr. Part No.:
- NUP 305 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$204.45
(exc. GST)
$224.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.45 |
*price indicative
- RS Stock No.:
- 210-1481
- Mfr. Part No.:
- NUP 305 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Limiting Speed | 15000rpm | |
| Internal Clearance | CN | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 46.5kN | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Static Load Rating | 36.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Limiting Speed 15000rpm | ||
Internal Clearance CN | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 46.5kN | ||
Standards/Approvals No | ||
End Type Shielded | ||
Static Load Rating 36.5kN | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 25mm Inside Diameter, 62mm Outside Diameter - NUP 305 ECP
This roller bearing is a single-row component designed to support radial loads in rotating machinery where a sealed Interface is required. It features a shielded end configuration and a cylindrical bore suited to standard shaft fits, enabling use in equipment that demands compact, contained bearing arrangements.
Features and Benefits:
• Non-metallic cage reduces electrical conductivity risk during operation
• CN internal clearance accommodates thermal and assembly variations
• 46.5kN dynamic load capacity supports sustained operational forces
• 36.5kN static load rating resists heavy stationary loads
• Limiting speed 15,000 rpm enables high-speed rotational applications
• CN internal clearance accommodates thermal and assembly variations
• 46.5kN dynamic load capacity supports sustained operational forces
• 36.5kN static load rating resists heavy stationary loads
• Limiting speed 15,000 rpm enables high-speed rotational applications
Applications
• Suitable for precision motors requiring a shielded Interface
• Ideal for manufacturing spindles operating at high revs
• Used with driveshafts needing a cylindrical bore fit
• Can be used for conveyor rollers under intermittent heavy loads
• Ideal for manufacturing spindles operating at high revs
• Used with driveshafts needing a cylindrical bore fit
• Can be used for conveyor rollers under intermittent heavy loads
What bearing clearance is provided for thermal growth and mounting?
It has CN clearance which allows for moderate internal freedom to accommodate temperature changes and slight misalignment.
How does the cage material affect electromagnetic conditions?
The non-metallic cage minimises electrical conduction through the bearing, reducing the risk of current-induced damage.
What is the recommended operational limit for rotational speed?
The bearings limiting speed is 15,000 rpm, defining the upper safe operating rotational velocity.
How much radial load can be expected during continuous operation?
The dynamic capacity is 46.5 kN and indicates the load it can sustain under rolling conditions over time.
Related links
- SKF NU 305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF N 305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NUP 2305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C4 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
