SKF NU 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$104.05

(exc. GST)

$114.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$104.05-
13 - 24$102.001%
25 +$99.244%

*price indicative

RS Stock No.:
195-9660
Mfr. Part No.:
NU 206 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

16mm

Bore Type

Parallel

End Type

Open

Number of Rows

1

Static Load Rating

36.5kN

Standards/Approvals

No

Series

NU 206 ECP

Limiting Speed

14000rpm

Dynamic Load Rating

44kN

Outside Diameter

62mm

RoHS Status: Exempt

COO (Country of Origin):
DE
SKF 30MM CYLINDRICAL ROLLER BEARING, WIT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy