SKF NU 206 ECKP/C3 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 465-394
- Mfr. Part No.:
- NU 206 ECKP/C3
- Brand:
- SKF
Subtotal (1 unit)*
$264.37
(exc. GST)
$290.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.37 |
*price indicative
- RS Stock No.:
- 465-394
- Mfr. Part No.:
- NU 206 ECKP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 36.5kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 62mm | |
| Limiting Speed | 14000rpm | |
| Dynamic Load Rating | 44kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 36.5kN | ||
Internal Clearance C3 | ||
Outside Diameter 62mm | ||
Limiting Speed 14000rpm | ||
Dynamic Load Rating 44kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 206 ECJ/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2206 ECP/C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NUP 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECP/C3 Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS PRO NU206-E-TVP3-C3 30 mm ID Roller Bearing, 62 mm OD
