SKF NU 206 ECJ/C3 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 209-1966
- Mfr. Part No.:
- NU 206 ECJ/C3
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$182.76
(exc. GST)
$201.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $182.76 |
| 5 + | $150.40 |
*price indicative
- RS Stock No.:
- 209-1966
- Mfr. Part No.:
- NU 206 ECJ/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 36.5kN | |
| Number of Rows | 1 | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Series | NU 206 ECJ | |
| Dynamic Load Rating | 44kN | |
| Limiting Speed | 14000rpm | |
| Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Static Load Rating 36.5kN | ||
Number of Rows 1 | ||
End Type Shielded | ||
Standards/Approvals No | ||
Series NU 206 ECJ | ||
Dynamic Load Rating 44kN | ||
Limiting Speed 14000rpm | ||
Outside Diameter 62mm | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 30 mm ID and 62 mm OD.
Bearing is of bearing steel
Cylindrical bore type
