SKF NU 1007 ECP/C3 35 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 464-636
- Mfr. Part No.:
- NU 1007 ECP/C3
- Brand:
- SKF
Subtotal (1 unit)*
$295.34
(exc. GST)
$324.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.34 |
*price indicative
- RS Stock No.:
- 464-636
- Mfr. Part No.:
- NU 1007 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 14mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Limiting Speed | 13000rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 41.5kN | |
| Outside Diameter | 62mm | |
| Internal Clearance | C3 | |
| Series | NU | |
| Static Load Rating | 38kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 14mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Limiting Speed 13000rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 41.5kN | ||
Outside Diameter 62mm | ||
Internal Clearance C3 | ||
Series NU | ||
Static Load Rating 38kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 1007 ECP 35 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 307 ECP/C3 35 mm ID Roller Bearing, 80 mm OD
- SKF NU 207 ECP/C3 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 2307 ECP/C3 35 mm ID Roller Bearing, 80 mm OD
- SKF NU 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2206 ECP/C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
