SKF NU 206 ECP 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 285-1850
- Mfr. Part No.:
- NU 206 ECP
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $8.40
View bulk pricing optionsSubtotal (1 unit)*
$115.47
(exc. GST)
$127.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $115.47 | - |
| 6 - 11 | $114.07 | $8.40 |
| 12 + | $112.29 | $38.16 |
*price indicative
- RS Stock No.:
- 285-1850
- Mfr. Part No.:
- NU 206 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Limiting Speed | 14000rpm | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Outside Diameter | 62mm | |
| End Type | Open | |
| Static Load Rating | 36.5kN | |
| Dynamic Load Rating | 44kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Limiting Speed 14000rpm | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Outside Diameter 62mm | ||
End Type Open | ||
Static Load Rating 36.5kN | ||
Dynamic Load Rating 44kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Roller Bearing, Cylindrical Roller Bearing Type, Single Row, 30mm ID, 62mm OD - NU 206 ECP
When you need to balance high loads and rapid speeds on your revolving machine shaft, count on this roller bearing from SKF. Made up of a single row of cylindrical rollers set against inner and outer rings, it's designed to support heavy radial loads rotating at a fast rate. A built-in cage is on hand to lock down the rollers, preventing them from rattling in vibrating conditions. The unit features two integral flanges on the outer ring to accommodate axial displacements in both directions.
Features & Benefits
• Runs without lubricant, cutting down on maintenance tasks
• Glass fibre-reinforced PA cage resists corrosion for smooth operation
• Reference speed of 13,000r/min and limiting speed of 14,000r/min to keep up with demanding processes
• Open-ended design for easy access to the rolling parts
Applications
• Manufacturing industry
• Chemical plants
• Shipping and logistics hubs
What's the load capacity of this bearing?
This bearing has a dynamic load rating of 44kN and a static load rating of 36.5kN to withstand heavy loads in moving and stationary applications.
Is this bearing separable?
Yes. You can remove and swap the inner and outer rings during inspections for smooth mounting and dismounting.
Related links
- SKF NU 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECJ/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECKP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 2206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NUP 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NUP 2206 ECP 30 mm ID Cylindrical Roller Bearing, 62 mm OD
