SKF NJ 206 ECP/C3 Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 587-162
- Mfr. Part No.:
- NJ 206 ECP/C3
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$974.54
(exc. GST)
$1,071.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $974.54 | $97.454 |
*price indicative
- RS Stock No.:
- 587-162
- Mfr. Part No.:
- NJ 206 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 44kN | |
| Standards/Approvals | No | |
| Series | NJ | |
| Limiting Speed | 14000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 36.5kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 44kN | ||
Standards/Approvals No | ||
Series NJ | ||
Limiting Speed 14000rpm | ||
Number of Rows 1 | ||
Static Load Rating 36.5kN | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C3 Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF N 206 ECP Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 2206 ECP/C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NUP 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
