SKF NJ 212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 195-9647
- Mfr. Part No.:
- NJ 212 ECP
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$252.50
(exc. GST)
$277.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $252.50 |
| 13 - 24 | $245.41 |
| 25 + | $238.81 |
*price indicative
- RS Stock No.:
- 195-9647
- Mfr. Part No.:
- NJ 212 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 7500rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Outside Diameter | 110mm | |
| Static Load Rating | 102kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 108kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Limiting Speed 7500rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Outside Diameter 110mm | ||
Static Load Rating 102kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 108kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF NJ 212 ECP Cylindrical Roller Bearing, 60mm Inside Diameter, 110mm Outside Diameter - NJ 212 ECP
This cylindrical roller bearing is designed for high-performance applications, offering robust features suited for a variety of industrial settings. With an inside diameter of 60mm and an outside diameter of 110mm, it ensures a reliable fit for numerous assemblies. The open design aids in lubrication, enhancing the longevity of the bearing while maintaining optimal functionality.
Features & Benefits
• Designed for axial and radial loads, improving requirement efficiency
• Incorporates a non-metallic cage to reduce friction and wear
• Capable of dynamic load rating of 108kN for heavy-duty performance
• Supports high-speed operations with a limiting speed of 7500 r/min
• Offers a static load rating of 102kN, ensuring durability under various conditions
• Fatigue limit load of 13.4kN enhances reliability in demanding environments
Applications
• Used for automation machinery for improved performance
• Ideal for electrical motors for enhanced functionality
• Ideal for mechanical equipment requiring reliable load handling
• Suitable for various assembly needing effective load distribution
How does the cage material impact bearing performance?
The non-metallic cage reduces friction during operation, leading to lower wear rates and a longer service life of the bearing.
What speeds is this bearing designed to accommodate?
It can operate efficiently at a reference speed of 6700 r/min, with a limiting speed of up to 7500 r/min for high-speed applications.
What is the benefit of its open design?
The open design allows for effective lubrication flow, facilitating maintenance and enhancing the bearing's overall lifespan.
How do the dimensions of this bearing influence its applications?
The specific dimensions, such as the 60mm inside diameter and 110 mm outside diameter, enable compatibility with various machinery designs, ensuring versatile usage across different sectors.
Related links
- SKF NJ 212 ECP/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 212 ECJ Cylindrical 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF N 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NUP 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 212 ECP/C3 60 mm ID Roller Bearing, 110 mm OD
- SKF NUP 2212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 2210 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
