SKF NUP 2212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 587-151
- Mfr. Part No.:
- NUP 2212 ECP
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$1,536.14
(exc. GST)
$1,689.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,536.14 | $307.228 |
*price indicative
- RS Stock No.:
- 587-151
- Mfr. Part No.:
- NUP 2212 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 146kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | NUP | |
| Static Load Rating | 153kN | |
| Number of Rows | 1 | |
| Limiting Speed | 7500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Bearing Material Bearing Steel | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 146kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series NUP | ||
Static Load Rating 153kN | ||
Number of Rows 1 | ||
Limiting Speed 7500rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NUP 2210 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 2212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NUP 2212 ECP 60mm I.D Cylindrical Roller Bearing, 110mm O.D
- SKF NJ 212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NUP 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 2212 ECP/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
