SKF NUP 2210 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 586-900
- Mfr. Part No.:
- NUP 2210 ECP
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$1,132.66
(exc. GST)
$1,245.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,132.66 | $226.532 |
*price indicative
- RS Stock No.:
- 586-900
- Mfr. Part No.:
- NUP 2210 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Static Load Rating | 88kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 9000rpm | |
| Series | NUP | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 90kN | |
| Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Static Load Rating 88kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 9000rpm | ||
Series NUP | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 90kN | ||
Outside Diameter 110mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NUP 2212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NUP 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NUP 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 2310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECP 60 mm ID Roller Bearing, 110 mm OD
