SKF N 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 195-9635
- Mfr. Part No.:
- N 212 ECP
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$474.96
(exc. GST)
$522.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $474.96 | - |
| 13 - 24 | $461.72 | 2% |
| 25 + | $449.35 | 5% |
*price indicative
- RS Stock No.:
- 195-9635
- Mfr. Part No.:
- N 212 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 108kN | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Series | N 212 ECP | |
| Limiting Speed | 7500rpm | |
| Static Load Rating | 102kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 108kN | ||
End Type Sealed | ||
Standards/Approvals No | ||
Series N 212 ECP | ||
Limiting Speed 7500rpm | ||
Static Load Rating 102kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF 60MM CYLINDRICAL ROLLER BEARING, SEA
Related links
- SKF NU 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NUP 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NJ 212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECP/C3 60 mm ID Roller Bearing, 110 mm OD
- SKF NJ 2212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 2212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NUP 2212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 2210 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
