SKF NJ 212 ECJ Cylindrical 60 mm ID Cylindrical Roller Bearing, 110 mm OD

Subtotal (1 pack of 5 units)*

$1,248.89

(exc. GST)

$1,373.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,248.89$249.778

*price indicative

RS Stock No.:
587-164
Mfr. Part No.:
NJ 212 ECJ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

60mm

Race Width

22mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Internal Clearance

CN

Outside Diameter

110mm

Standards/Approvals

No

Series

NJ

Static Load Rating

102kN

Limiting Speed

7500rpm

Number of Rows

1

Dynamic Load Rating

108kN

The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy