SKF NU 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 506-375
- Mfr. Part No.:
- NU 212 ECP
- Brand:
- SKF
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$243.40
(exc. GST)
$267.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $243.40 | - |
| 6 - 11 | $240.28 | 1% |
| 12 + | $235.21 | 3% |
*price indicative
- RS Stock No.:
- 506-375
- Mfr. Part No.:
- NU 212 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Nylon | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 108kN | |
| Standards/Approvals | No | |
| Series | NU 212 ECP | |
| Static Load Rating | 102kN | |
| End Type | Open | |
| Limiting Speed | 6700rpm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Nylon | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 108kN | ||
Standards/Approvals No | ||
Series NU 212 ECP | ||
Static Load Rating 102kN | ||
End Type Open | ||
Limiting Speed 6700rpm | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
NU Series ECP
Typical applications for roller bearings include stationary or automotive gearboxes, electric motors, pumps and compressors, material handling equipment and paper machines to name a few.
The NU design has integral flanges at the outer ring and a displaceable inner ring without flanges
Permits axial displacement between shaft and housing in both directions - allowing linear expansion which makes bearing ideal for use as a floating or guide bearing
Used where heavy loads are combined with high speeds
High operational reliability and running accuracy
Quiet operation, low vibration and operating temperatures
Easy mounting, little maintenance and a long service life
Single Row - Cylindrical
Typical applications for roller bearings include gearboxes and gear trains. Bearings supplied with instruction leaflet.
Related links
- SKF NU 212 ECP/C3 60 mm ID Roller Bearing, 110 mm OD
- SKF N 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NUP 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NJ 212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECJ/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECM/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
