RS PRO 30206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$15.38

(exc. GST)

$16.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$15.38-
13 - 64$15.081%
65 +$12.3919%

*price indicative

RS Stock No.:
146-9265
Mfr. Part No.:
30206
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metric Roller Bearing

Inside Diameter

30mm

Bore Type

Tapered

Cage Material

Steel

Cone Width

17.25mm

Limiting Speed

11000rpm

Standards/Approvals

No

Bearing Dynamic Load Rating

50kN

End Type

Open

Outside Diameter

62mm

Static Load Rating

44kN

Number of Rows

1

Bearing Type

Taper

RoHS Status: Exempt

COO (Country of Origin):
CN
The series designations in accordance with

ISO 355 consist of a digit and two letters.

The digit represents the contact angle. The two letters represent the diameter and width series, respectively.

This is followed by a three-digit bore diameter d [mm].

The basic designations of SKF tapered roller bearings start with the letter T, e.g.T2ED 045.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy