RS PRO GE20FO-2RS Parallel 20 mm ID Metric Roller Bearing, 42 mm OD
- RS Stock No.:
- 146-9306
- Mfr. Part No.:
- GE20FO-2RS
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$22.15
(exc. GST)
$24.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $22.15 | - |
| 13 - 64 | $21.51 | 2% |
| 65 + | $17.71 | 20% |
*price indicative
- RS Stock No.:
- 146-9306
- Mfr. Part No.:
- GE20FO-2RS
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Outside Diameter | 42mm | |
| End Type | Sealed | |
| Static Load Rating | 240kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 48kN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Outside Diameter 42mm | ||
End Type Sealed | ||
Static Load Rating 240kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 48kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO single row spherical metric roller bearing is made of steel material. It has 20 mm inside diameter and 42 mm outside diameter.
Parallel bore
240kN static load rating
48kN dynamic load rating
25mm race width
Sealed end
RS pro approved
Related links
- RS PRO GE25ES-2RS Parallel 25 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE20ES-2RS Parallel 20 mm ID Metric Roller Bearing, 35 mm OD
- RS PRO GE20UK-2RS Parallel 20 mm ID Metric Roller Bearing, 35 mm OD
- RS PRO GE25ES Parallel 25 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO 32004 Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- Timken 32004X Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- Timken 30302 Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO 30302- Taper 15 mm ID Metric Roller Bearing, 42 mm OD
