RS PRO GE20UK-2RS Parallel 20 mm ID Metric Roller Bearing, 35 mm OD

Get a bulk buy discount

Add 13 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$25.66

(exc. GST)

$28.23

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 12$25.66-
13 - 64$24.375%
65 +$23.179%

*price indicative

RS Stock No.:
146-9307
Mfr. Part No.:
GE20UK-2RS
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metric Roller Bearing

Inside Diameter

20mm

Race Width

16mm

Bore Type

Parallel

Standards/Approvals

No

End Type

Sealed

Dynamic Load Rating

31.54kN

Outside Diameter

35mm

Number of Rows

1

Static Load Rating

78.08kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS PRO single row spherical metric roller bearing is made of steel material. It has 20 mm inside diameter and 35 mm outside diameter.

Parallel bore

78.08kN static load rating

31.54kN dynamic load rating

16mm race width

Sealed end

RS pro approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy