RS PRO GE20ES-2RS Parallel 20 mm ID Metric Roller Bearing, 35 mm OD
- RS Stock No.:
- 146-9304
- Mfr. Part No.:
- GE20ES-2RS
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$5.44
(exc. GST)
$5.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $5.44 | - |
| 13 - 64 | $5.35 | 1% |
| 65 + | $4.25 | 21% |
*price indicative
- RS Stock No.:
- 146-9304
- Mfr. Part No.:
- GE20ES-2RS
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Static Load Rating | 146kN | |
| Number of Rows | 1 | |
| Outside Diameter | 35mm | |
| Dynamic Load Rating | 30kN | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Static Load Rating 146kN | ||
Number of Rows 1 | ||
Outside Diameter 35mm | ||
Dynamic Load Rating 30kN | ||
End Type Sealed | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Lubricant
Design (sliding contact surface combination)
Sealing solution
Regular relubrication – grease
Steel/steel
Related links
- RS PRO GE20ES Parallel 20 mm ID Metric Roller Bearing, 35 mm OD
- RS PRO GE20UK-2RS Parallel 20 mm ID Metric Roller Bearing, 35 mm OD
- RS PRO GE20FO-2RS Parallel 20 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO GE50UK-2RS Parallel 75 mm ID Metric Roller Bearing, 35 mm OD
- RS PRO GE35FO-2RS Parallel 35 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO GE35ES-2RS Parallel 35 mm ID Metric Roller Bearing, 55 mm OD
- RS PRO GE40UK-2RS Parallel 40 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO GE30ES-2RS Parallel 30 mm ID Metric Roller Bearing, 47 mm OD
