Timken 9378/9321 Taper Roller 76.2 mm ID Roller Bearing, 171.45 mm OD
- RS Stock No.:
- 137-1953
- Mfr. Part No.:
- 9378/9321
- Brand:
- Timken
Subtotal (1 unit)*
$1,765.79
(exc. GST)
$1,942.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,765.79 |
*price indicative
- RS Stock No.:
- 137-1953
- Mfr. Part No.:
- 9378/9321
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 76.2mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 31.750mm | |
| End Type | Open | |
| Cone Width | 50.8mm | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 171.45mm | |
| Static Load Rating | 351000N | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 76.2mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Cup Width 31.750mm | ||
End Type Open | ||
Cone Width 50.8mm | ||
Standards/Approvals RoHS | ||
Outside Diameter 171.45mm | ||
Static Load Rating 351000N | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-L814749/L814710 Taper Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-34300/34478 Taper Roller 76.2 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-748S/742 Taper Roller 76.2 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-575/572 Taper Roller 76.2 mm ID Roller Bearing, 140 mm OD
- Timken 31593/31520 Taper 34.92 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89410 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89411 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89448/HM89410 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
