Timken 31593/31520 Taper 34.92 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 134-7527
- Mfr. Part No.:
- 31593/31520
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$128.96
(exc. GST)
$141.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $128.96 | - |
| 5 - 9 | $126.26 | 2% |
| 10 + | $122.41 | 5% |
*price indicative
- RS Stock No.:
- 134-7527
- Mfr. Part No.:
- 31593/31520
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.92mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Cone Width | 23.81mm | |
| Static Load Rating | 107kN | |
| End Type | Sealed | |
| Bearing Dynamic Load Rating | 94.7kN | |
| Standards/Approvals | No | |
| Outside Diameter | 76.2mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 34.92mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Cone Width 23.81mm | ||
Static Load Rating 107kN | ||
End Type Sealed | ||
Bearing Dynamic Load Rating 94.7kN | ||
Standards/Approvals No | ||
Outside Diameter 76.2mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken HM89446/HM89410 Taper 34.92 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31593/31520 Taper Roller 34.9 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31597/31520 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31594/31520 Taper Roller 34.925 mm ID Roller Bearing, 76.2 mm OD
- Timken 23690/23620 Taper 34.92 mm ID Roller Bearing, 73.02 mm OD
- Timken 14138A/14276 Taper 34.92 mm ID Roller Bearing, 69.01 mm OD
- Timken HM88649/HM88610 Taper 34.92 mm ID Roller Bearing, 72.23 mm OD
- Timken 14137A/14276 Taper 34.92 mm ID Roller Bearing, 69.01 mm OD
