INA SL045012-PP 60 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 137-1781
- Mfr. Part No.:
- SL045012-PP
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save $97.00
View bulk pricing optionsSubtotal (1 unit)*
$692.63
(exc. GST)
$761.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $692.63 | - |
| 5 - 9 | $673.23 | $97.00 |
| 10 + | $663.42 | $292.10 |
*price indicative
- RS Stock No.:
- 137-1781
- Mfr. Part No.:
- SL045012-PP
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Parallel | |
| Outside Diameter | 95mm | |
| Static Load Rating | 201000N | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 125N | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Maximum Speed - Grease | 2180rpm | |
| Limiting Speed | 2180rpm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Parallel | ||
Outside Diameter 95mm | ||
Static Load Rating 201000N | ||
Number of Rows 2 | ||
Dynamic Load Rating 125N | ||
End Type Sealed | ||
Standards/Approvals No | ||
Maximum Speed - Grease 2180rpm | ||
Limiting Speed 2180rpm | ||
Double Row Full Complement Cylindrical Roller Bearings
INA from Schaeffler bearings have solid outer and inner rings and rib-guided cylindrical rollers. Since these bearings have the largest possible number of rolling elements, they have high radial load carrying capacity, high rigidity and are suitable for compact designs. Due to the kinematic conditions, however, they do not achieve the high speeds that are possible when using cylindrical roller bearings with cage.;Cable sheave bearings (cylindrical roller bearings with snap ring grooves) are locating bearings. These bearings are rigid and can support moderate axial forces in both directions and high radial forces. They consist of solid outer and inner rings with ribs, rib-guided cylindrical rollers and sealing rings.;The outer rings have snap ring grooves for retaining rings. The inner rings are axially split, 1 mm wider than the outer rings and held together by a rolled-in steel strip.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
The bearings have higher load carrying capacity and longer life for the same dimensioning. In certain applications, a smaller bearing arrangement can be designed.
Suffixes
PP - Seals on both sides, for cable sheave bearings
INA
- RS Stock No. 0639862
- Mfr. Part No. N1012RXTPKRCC0P4Y
Each
$2,015.92
- RS Stock No. 1371776
- Mfr. Part No. SL045008-PP
Each
$445.85
- RS Stock No. 1947368
- Mfr. Part No. NK80/25-XL
Each
$254.34
Related links
- INA 81212-TV 60 mm ID Roller Bearing, 95 mm OD
- INA SL183012-A-XL 60 mm ID Roller Bearing, 95 mm OD
- INA SL185012-A 60 mm ID Roller Bearing, 95 mm OD
- INA K81212-TV/0-8 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NSK N1012RXTPKRCC0P4Y 60 mm ID Roller Bearing, 95 mm OD
- NSK NU1012 60 mm ID Roller Bearing, 95 mm OD
- RS PRO 32012-X Taper 60 mm ID Roller Bearing, 95 mm OD












