SKF 32307 J2/Q Taper 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 208-0060
- Mfr. Part No.:
- 32307 J2/Q
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save $57.25
View bulk pricing optionsSubtotal (1 unit)*
$64.62
(exc. GST)
$71.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $64.62 | - |
| 5 + | $53.17 | $57.25 |
*price indicative
- RS Stock No.:
- 208-0060
- Mfr. Part No.:
- 32307 J2/Q
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Cone Width | 32.75mm | |
| Limiting Speed | 9000rpm | |
| Series | SKF Explorer | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 117kN | |
| End Type | Shielded | |
| Outside Diameter | 80mm | |
| Cup Width | 25mm | |
| Number of Rows | 1 | |
| Static Load Rating | 106kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Cone Width 32.75mm | ||
Limiting Speed 9000rpm | ||
Series SKF Explorer | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 117kN | ||
End Type Shielded | ||
Outside Diameter 80mm | ||
Cup Width 25mm | ||
Number of Rows 1 | ||
Static Load Rating 106kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- IN
SKF Roller Bearing, 80mm Outside Diameter, Parallel Bore - 32307 J2/Q
This roller bearing is designed to fulfil the specific requirements of various mechanical applications, offering enhanced performance and longevity. Its tapered design optimises load distribution, making it suitable for demanding operations across multiple industries. With a bore size of 35mm and an outer diameter of 80mm, this bearing serves as a versatile option for users in the automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• Tapered design enhances load-bearing capacity
• High-performance bearings reduce friction and wear
• Parallel bore roller bearing type allows for straightforward installation
• Operates efficiently under heavy loads
• Increased durability for extended use
• Suitable for a variety of applications and industries
Applications
• Used in automotive gearboxes to enhance performance
• Employed in industrial machinery for improved efficiency
• Ideal for construction equipment requiring robust bearings
• Utilised in conveyor belts for smooth operation
• Applicable in agricultural machinery to ensure consistent performance
How can I determine if this type of bearing is suitable for my equipment?
Check compatibility by verifying the load capacity and dimensions required for your specific application.
Is it possible to install this without special tools?
Basic tools may suffice, but appropriate tools can enhance performance and extend longevity.
What maintenance is required for optimal performance?
Regular lubrication and inspection for wear can help maintain functionality and lifespan.
Can this bearing be used in high-temperature environments?
Confirm the specifications of your application, as extreme temperatures may impact performance.
What types of loads can it handle effectively?
It is designed to accommodate both radial and axial loads, making it versatile for various uses.
Related links
- SKF 30207 J2/Q Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 32007 J2/Q Taper 35 mm ID Roller Bearing, 62 mm OD
- RS PRO 32307 Taper 35 mm ID Roller Bearing, 80 mm OD
- SKF 32307 B Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 31311 J2/Q Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 30204 J2/Q Taper 20 mm ID Roller Bearing, 47 mm OD
- SKF 32211 J2/Q Taper 55 mm ID Roller Bearing, 100 mm OD
- SKF 32214 J2/Q Taper 70 mm ID Roller Bearing, 125 mm OD
