RS Better World
INA SL183012-A-XL 60 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 191-4491
- Mfr. Part No.:
- SL183012-A-XL
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save $67.95
View bulk pricing optionsSubtotal (1 unit)*
$485.95
(exc. GST)
$534.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $485.95 | - |
| 5 - 9 | $472.36 | $67.95 |
| 10 + | $465.46 | $204.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4491
- Mfr. Part No.:
- SL183012-A-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 26mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Standards/Approvals | No | |
| Static Load Rating | 143kN | |
| Dynamic Load Rating | 123kN | |
| Outside Diameter | 95mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 26mm | ||
Bore Type Parallel | ||
End Type Open | ||
Standards/Approvals No | ||
Static Load Rating 143kN | ||
Dynamic Load Rating 123kN | ||
Outside Diameter 95mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Related links
- INA SL045012-PP 60 mm ID Roller Bearing, 95 mm OD
- INA 81212-TV 60 mm ID Roller Bearing, 95 mm OD
- INA SL185012-A 60 mm ID Roller Bearing, 95 mm OD
- INA K81212-TV/0-8 60 mm ID Roller Bearing, 95 mm OD
- FAG NU1012-XL-M1 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NSK N1012RXTPKRCC0P4Y 60 mm ID Roller Bearing, 95 mm OD
- NSK NU1012 60 mm ID Roller Bearing, 95 mm OD
